MaxLinear XR16V554IV-F

UART Interface, 4 Channels, 4 Mbps, 2.25 V to 3.6 V, 64 Pins, LQFP
$ 9.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16V554IV-F.

IHS

Datasheet43 pages19 years ago

Future Electronics

iiiC

Alternate Parts

Price @ 1000
$ 9.934
$ 4.025
Stock
148,984
104,430
Authorized Distributors
2
3
Case/Package
LFQFP
LFQFP
Number of Pins
64
-
Number of Channels
-
-
Data Rate
500 kbps
500 kbps
Memory Size
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74LVTH18646APM
3.3-V ABT Scan Test Devices With 18-Bit Transceivers And egisters 64-LQFP -40 to 85
Texas InstrumentsSN74LVTH182646APM
3.3-V ABT Scan Test Devices With 18-Bit Transceivers And egisters 64-LQFP -40 to 85
Texas InstrumentsSN74LVTH182652APM
3.3-V ABT Scan Test Devices With 18-Bit Transceivers And egisters 64-LQFP -40 to 85
Analog DevicesADV7611BSWZ
GENERAL PURPOSE 1.71V 3.46V LQFP(EP),QFP Bracket mounting,SMD mount 10mm*10m*1.6mm
Analog DevicesADV7611BSWZ-P
LOW POWER 165 MHZ HDMI RECEIVER Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP64
Analog DevicesADV7611BSWZ-P-RL
HDMI 1.4a IEC 60958 1.71V 3.14V 1.89V 3.46V LQFP-64 SMD Adhesive Mount 10mm × 10mm × 1.4mm

Descriptions

Descriptions of MaxLinear XR16V554IV-F provided by its distributors.

UART Interface, 4 Channels, 4 Mbps, 2.25 V to 3.6 V, 64 Pins, LQFP
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 3.6V 4Mbps 10mm -40C
XR16V554 Series Quad UART With 16-Byte FIFO - LQFP-64
UART 4-CH 16byte FIFO 2.5V/3.3V 64-Pin LQFP
Serial I/O Controller, 4 Channel(s), 0.5MBps, CMOS, PQFP64
4Mbps 3mA RS232 5*4 4,QUART 2.25V 3.6V 16B QFP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar