Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16L2552IJTR-F

XR16L2552 Series 3.125 Mbps 5.5 V Dual UART With 16-Byte FIFO - PLCC-44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16L2552IJTR-F.

IHS

Datasheet45 pages16 years ago

Future Electronics

iiiC

Alternate Parts

Price @ 1000
$ 2.025
Stock
126,659
106,708
Authorized Distributors
0
3
Case/Package
PLCC
-
Number of Pins
44
-
Number of Channels
2
-
Data Rate
3.125 Mbps
390.625 kbps
Memory Size
-
-
Min Supply Voltage
4.5 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2003-06-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-30

Related Parts

ST16C2552 Series 4 Mbps 5.5 V Dual UART With 16-Byte Transmit - PLCC-44
ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - PLCC-44
NXP SemiconductorsSC16C2550BIA44,518
SC16C2550B 5 V 3.3 V and 2.5 V Dual UART 5 Mbit/s w/ 16-byte FIFOs - PLCC44
NXP SemiconductorsSC16C2552BIA44,518
5 V, 3.3 V And 2.5 V Dual Uart, 5 Mbit/s (Max.), With 16-Byte Fifos Rohs Compliant: Yes
EXAR ST16C2550CJ44-F UART Interface, 2 Channel, 4 Mbps, 2.97 V, 5.5 V, LCC, 44 Pins
NXP SemiconductorsSC16C2552BIA44,529
Obsolete Surface Mount ROHS3Compliant Tube UART IC 2.5V 3.3V 5V 5Mbps 16Byte

Descriptions

Descriptions of MaxLinear XR16L2552IJTR-F provided by its distributors.

XR16L2552 Series 3.125 Mbps 5.5 V Dual UART With 16-Byte FIFO - PLCC-44
UART 2-CH 16byte FIFO 2.5V/3.3V/5V 44-Pin PLCC T/R
Tape & Reel (TR) S-PQCC-J44 Matte Tin (Sn) RoHS Compliant interface UART 85C 1.27mm 16Byte 3.125Mbps
Serial I/O Controller, 1 Channel(s), CMOS, PQCC44
2.25 TO 5.5V DUART WITH 16 BYTE FIFOS

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar