MaxLinear ST16C2552CJ44-F

ST16C2552 Series 4 Mbps 5.5 V Dual UART With 16-Byte Transmit - PLCC-44
$ 7.335
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C2552CJ44-F.

IHS

Datasheet34 pages26 years ago

element14 APAC

element14

Newark

iiiC

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-30

Related Parts

Texas InstrumentsNS16C2752TVA/NOPB
Dual UA T with 64-byte FIFO and up to 5 Mbit/s Data ate 44-PLCC -40 to 85
Texas InstrumentsNS16C2552TVA/NOPB
IC UART DUAL 16BYTE 44-PLCC / UART 2-CH 16byte FIFO 3.3V/5V 44-Pin PLCC Tube
NXP SemiconductorsSC16C2552BIA44,518
5 V, 3.3 V And 2.5 V Dual Uart, 5 Mbit/s (Max.), With 16-Byte Fifos Rohs Compliant: Yes
NXP SemiconductorsSC16C2550BIA44,518
SC16C2550B 5 V 3.3 V and 2.5 V Dual UART 5 Mbit/s w/ 16-byte FIFOs - PLCC44
NXP SemiconductorsSC16C2552BIA44,512
IC UART DUAL SOT187-2 / UART IC 2, DUART Channel 16 Byte 44-PLCC (16.59x16.59)
ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - PLCC-44

Descriptions

Descriptions of MaxLinear ST16C2552CJ44-F provided by its distributors.

ST16C2552 Series 4 Mbps 5.5 V Dual UART With 16-Byte Transmit - PLCC-44
UART 2-CH 16byte FIFO 3.3V/5V 44-Pin PLCC / IC UART FIFO 16B DUAL 44PLCC
2.97V TO 5.5V DUAL UART WITH 16-BYTE FIFO Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQCC44
UART Interface, 2 Channels, 4 Mbps, 2.97 V, 5.5 V, LCC
Dual Uart, 4Mbps, 5.5V, 44-Plcc
UART DUAL 4MBPS 16-BYTE FIFO PLCC44
IC, UART, DUAL, 16B FIFO, 44PLCC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 16C2552CJ44-F
  • ST16C2552CJ44 F
  • ST16C2552CJ44F