MaxLinear SP490CN-L/TR

SP490 Series 5 Mbps 5 V Low Power BICMOS Full Duplex RS-485 Transceiver-SOIC-8N
$ 0.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP490CN-L/TR.

IHS

Datasheet13 pages8 years ago
Datasheet12 pages21 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
+80.79%

CAD Models

Download MaxLinear SP490CN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.853
$ 5.162
$ 5.162
Stock
196,436
890,978
890,978
Authorized Distributors
4
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
5 Mbps
2.5 Mbps
2.5 Mbps
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MaxLinearSP485EN-L
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP485EN-L/TR
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
Analog DevicesADM485JRZ-REEL
IC TXRX RS-485 5V 5MBPS 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM485ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
MaxLinearSP485CN-L
LINE TRANSCEIVER, RS-485, RS-422 5MBIT/S DIFFERENTIAL, 5 V, 8-PIN SOIC
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of MaxLinear SP490CN-L/TR provided by its distributors.

SP490 Series 5 Mbps 5 V Low Power BICMOS Full Duplex RS-485 Transceiver-SOIC-8N
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, NSOIC
EXAR SP490CN-L/TR, LINE TRANSCEIVER, RS-422, RS-485, 5 V, 8-PIN SOIC
Transceiver, Single Tx/Rx, RS-422/RS-485, 8-Pin SOIC N, T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
IC TXRX RS485 FULL DUPLEX 8NSOIC
Full Duplex Rs-485 Transceivers

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP490CN-LTR