Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP483EN-L/TR

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485 HALF DUPLEX 8SOIC

$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP483EN-L/TR.

IHS

Datasheet12 pages3 years ago
Datasheet13 pages15 years ago
Datasheet10 pages21 years ago

Augswan

ODG (Origin Data Global)

Future Electronics

iiiC

Inventory History

3 month trend:
-71.81%

Alternate Parts

Price @ 1000
$ 0.621
$ 2.113
$ 2.113
Stock
186,856
839,964
839,964
Authorized Distributors
5
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
-
250 kbps
250 kbps
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MaxLinearSP485EN-L
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP485EN-L/TR
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP485CN-L
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM485JRZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Texas InstrumentsSN65HVD96D
EAR99 65HVD96 Tube RS422RS485 interface receiver 4.75V~5.25V 20mA 1.75mm 70ns

Descriptions

Descriptions of MaxLinear SP483EN-L/TR provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485 HALF DUPLEX 8SOIC
SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, NSOIC
Half Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 85C 5V 5Mbps 2000ns
EXAR SP483EN-L/TR, LINE TRANSCEIVER, RS-422, RS-485, 5 V, 8-PIN SOIC
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP483EN-LTR