MaxLinear SP336ECY-L

RS232/RS485/RS422 Transceiver, Half/Full Duplex, 6 TX, 6 RX, 4.75 V to 5.25 V, 28 Pins, TSSOP
$ 8.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP336ECY-L.

IHS

Datasheet31 pages26 years ago
Datasheet31 pages26 years ago

Augswan

Newark

Future Electronics

Inventory History

3 month trend:
+9.70%

CAD Models

Download MaxLinear SP336ECY-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.475
$ 8.684
$ 8.684
Stock
170,350
269,602
269,602
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
RS-232, RS-422, RS-485
-
-
Number of Drivers
6
-
-
Number of Receivers
4
4
4
Data Rate
250 kbps
10 Mbps
10 Mbps
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MaxLinearSP336EEY-L
RS232/RS485/RS422 Transceiver, Half/Full Duplex, 6 TX, 6 RX, 4.75 V to 5.25 V, 28 Pins, TSSOP
MaxLinearSP3238EEY-L
SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28
Analog DevicesMAX3241EEUI+
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP / IC TXRX RS-232 LP 28-TSSOP
Analog DevicesMAX3241ECUI+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3243EEUI+
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
MaxLinearSP337EBEY-L
RS232/RS485/RS422 Transceiver, Full Duplex, 5 TX, 7 RX, 4.75 V to 5.25 V, 28 Pins, TSSOP

Descriptions

Descriptions of MaxLinear SP336ECY-L provided by its distributors.

RS232/RS485/RS422 Transceiver, Half/Full Duplex, 6 TX, 6 RX, 4.75 V to 5.25 V, 28 Pins, TSSOP
SP336 Series 250 kbps RS-232/RS-485/RS-422 Serial Transceiver - TSSOP-28
Interface - Specialized 4 Tx/Rx Programmable RS232/485/422 Serial
3.3V - 5V PROGRAMMABLE RS-232/RS-485/RS-422 SERIAL TRANSCEIVER
MaxLinear Line transceiver, TSSOPencapsulation, 28Pin
Interface IC [Exar] SP336ECY-L Interface IC
250Kbps transceiver 4/4 TSSOP-28 RS232 ICs ROHS
Rs232/Rs485/Rs422 Transceiver, 5V, Tssop-28
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PDSO28
IC TRANSCEIVER FULL 4/4 28TSSOP
IC TXRX RS232/485 PROG 28TSSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar