Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3223ECY-L/TR

SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3223ECY-L/TR.

IHS

Datasheet20 pages6 years ago
Datasheet20 pages14 years ago
Datasheet23 pages20 years ago

iiiC

Arrow Electronics

CAD Models

Download MaxLinear SP3223ECY-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.935
$ 8.935
Stock
178,949
325,783
325,783
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN65C3223EPWR
RS-232 Interface ICs 3V To 5.5V MultiCh RS-232
Texas InstrumentsSN75C3222EPWR
RS-232 Interface ICs 3V To 5.5V Multi Ch RS232 Compat Drvr
IC TXRX RS232 INTELLIGNT 20TSSOP / Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
Other Interface ICs; SP3232EEY-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; TSSOP
Texas InstrumentsMAX202IPW
EAR99 MAX202 Tube RS232 interface receiver 5V 15mA 61.887009mg 120Kbps

Descriptions

Descriptions of MaxLinear SP3223ECY-L/TR provided by its distributors.

SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-20
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 70C 3.3/5V 120kbps 6.5mm
RS-232 Interface IC INTELLIGENT +3V-+5V RS-232
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
Intelligent +3.0V to +5.5V RS-232 Transceivers
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
IC TXRX RS232 INTELLIGNT 20TSSOP
IC TRANSCEIVER FULL 2/2 20TSSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3223ECY-LTR