MaxLinear SP3085EEN-L

SP3085E Series 500 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3085EEN-L.

IHS

Datasheet35 pages4 years ago
Datasheet26 pages15 years ago
Datasheet25 pages19 years ago

Upverter

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
-51.19%

CAD Models

Download MaxLinear SP3085EEN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.415
$ 0.416
$ 0.416
Stock
243,953
155,664
155,664
Authorized Distributors
5
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
500 kbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-01-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN65HVD22DR
IC TXRX RS485 EXT MODE 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD22D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Analog DevicesMAX13085EESA+T
IC TXRX RS485/RS422 8-SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesMAX13085EESA+
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC
Analog DevicesMAX14781EESA+
Single Transmitter/Receiver RS-485 8-Pin SOIC N Tube
MaxLinearSP3084EEN-L
SP3084E Series 500 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8

Descriptions

Descriptions of MaxLinear SP3085EEN-L provided by its distributors.

SP3085E Series 500 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8
EXAR SP3085EEN-L, LINE TRANSCEIVER, EIA/TIA-485/ RS-422/ RS-485, 5 V, 8-PIN SOIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3085EEN-L.