Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3074EEN-L/TR

SP3074E Series 500 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3074EEN-L/TR.

IHS

Datasheet26 pages4 years ago
Datasheet20 pages15 years ago
Datasheet19 pages21 years ago

ODG (Origin Data Global)

Future Electronics

iiiC

Inventory History

3 month trend:
-3.75%

Alternate Parts

Price @ 1000
$ 0.976
$ 3.55
$ 3.55
Stock
322,387
210,386
210,386
Authorized Distributors
4
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
500 kbps
500 kbps
500 kbps
Min Supply Voltage
3 V
2.97 V
2.97 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of MaxLinear SP3074EEN-L/TR provided by its distributors.

SP3074E Series 500 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N T/R
Full Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 85C 471mW 500kbps 1.5mus
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
transceiver 500Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
IC TXRX RS485/RS422 ESD 8NSOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3074EEN-LTR