MaxLinear SP3073EEN-L/TR

Other Interface ICs; SP3073EEN-L/TR; MAXLINEAR; 14; 3.6 V; 3 V; SOIC N
$ 1.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3073EEN-L/TR.

IHS

Datasheet26 pages4 years ago
Datasheet20 pages15 years ago

Future Electronics

ODG (Origin Data Global)

iiiC

Inventory History

3 month trend:
-2.24%

Alternate Parts

Price @ 1000
$ 1.276
$ 3.7
$ 3.7
Stock
250,445
193,331
193,331
Authorized Distributors
3
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
500 kbps
500 kbps
500 kbps
Min Supply Voltage
3 V
2.97 V
2.97 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MaxLinearSP3491EN-L/TR
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
SP3076E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
MaxLinearSP3497EEN-L
SP3497 Series 32 Mbps 3.3 V Low Power RS-485/RS-422 Transceiver - NSOIC-14
Analog DevicesADM489ABRZ
Single Transmitter/Receiver, RS-422/RS-485, 14-Pin SOIC N, Tube
Analog DevicesMAX3465ESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesADM1491EBRZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube

Descriptions

Descriptions of MaxLinear SP3073EEN-L/TR provided by its distributors.

Other Interface ICs; SP3073EEN-L/TR; MAXLINEAR; 14; 3.6 V; 3 V; SOIC N
SP3073E Series 500 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
Full Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 85C 667mW 500kbps 1.5mus
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
IC RS485/422 Transceiver 3.3V 15kV SO-14 PIN
IC TXRX RS485/RS422 ESD 14NSOIC
IC TRANSCEIVER FULL 1/1 14SOIC
RS-485 500KBPS FULL-DUPLEX TRANSCEIVER,

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3073EEN-LTR