MaxLinear SP211ECA-L/TR

Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP211ECA-L/TR.

IHS

Datasheet26 pages6 years ago
Datasheet18 pages20 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
-31.05%

Alternate Parts

Price @ 1000
$ 0.84
$ 0.857
Stock
238,953
191,843
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
28
28
Logic Function
-
Transceiver
Interface
-
-
Number of Drivers
-
4
Number of Receivers
5
5
Data Rate
-
230 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-01-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MaxLinearSP213EEA-L/TR
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
MaxLinearSP211EEA-L/TR
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS232 ESD LP 28SSOP
MaxLinearSP213ECA-L/TR
EXAR SP213ECA-L/TR, Line Transceiver, EIA-232/ RS-232/ V.28 4-TX 5-RX 4-TRX, 5 V, 28-Pin SSOP
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Analog DevicesADM211EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesADM213EARSZ-REEL
IC TXRX RS232 5V 0.1UF 28SSOP / Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R

Descriptions

Descriptions of MaxLinear SP211ECA-L/TR provided by its distributors.

Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
SP211 Series 230 kbps 15 V Surface Mount RS-232 Transceiver - SSOP-28
RS232 Transceiver, 4 TX, 5 RX, 4.5 V to 5.5 V, 28 Pins, SSOP
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 70C 5V 230kbps 1.75mm
TRANSCEIVER RS-232 4T/5R 5V 15KV SSOP28
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
IC TRANSCEIVER FULL 4/5 28SSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP211ECA-LTR