Analog Devices OP90GS

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
$ 2.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP90GS.

Analog Devices

Datasheet13 pages24 years ago
Datasheet12 pages24 years ago

DigiKey

Augswan

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP90GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 5.548
$ 5.548
Stock
400,993
253,567
253,567
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.012 V/µs
0.012 V/µs
0.012 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
109.89 dB
70 dB
70 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
14 µA
14 µA
14 µA

Related Parts

Analog DevicesOP90GS-REEL7
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Analog DevicesOP90GSZ-REEL
Precision, Low-Voltage, Micropower Operational Amplifier
Analog DevicesMAX480CSA
OP Amp Single 12V/ms ±0.8V to ±18V/1.6V to 3.6V 8-Pin SOIC
Analog DevicesMAX4041ESA+
Single/Dual/Quad, Low-Cost, SOT23, Micropower Rail-to-Rail I/O Op Amps
onsemiMC34071AD
Op Amp Single GP ±22V/44V 8-Pin SOIC N Tube
ElantecEL5132IS
Operational Amplifier, 1 Func, 1000uV Offset-Max, 670MHz Band Width, BIPolar, PDSO8
Analog DevicesOP90GSZ
Precision, Low-Voltage, Micropower Operational Amplifier
Texas InstrumentsLMP2231BMAE/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
Texas InstrumentsLMP2231AMAE/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
Texas InstrumentsLMP2231AMA/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices OP90GS provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
PRECISION LOW-VOLTAGE MICROPOWER OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8
OP Amp Single General Purpose ±18 Volt 36 Volt 8-Pin SOIC N
The OP90 is a high performance, micropower op amp that operates from a single supply of 1.6 V to 36 V or from dual supplies of ±0.8 V to ±18 V. The input voltage range includes the negative rail allowing the OP90 to accommodate input signals down to ground in a single-supply operation. The OP90’s output swing also includes a ground when operating from a single-supply, enabling “zero-in, zero-out” operation. The OP90 draws less than 20 μA of quiescent supply current, while able to deliver over 5 mA of output current to a load. The input offset voltage is below 150 μV eliminating the need for external nulling. Gain exceeds 700,000 and common-mode rejection is better than 100 dB. The power supply rejection ratio of under 5.6 μV/V minimizes offset voltage changes experienced in battery-powered systems The low offset voltage and high gain offered by the OP90 bring precision performance to micropower applications. The minimal voltage and current requirements of the OP90 suit it for battery and solar powered applications, such as portable instruments, remote sensors, and satellites.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-90GS