Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP37GS+

Operational Amplifier, 1 Func, 220UV Offset-max, Bipolar, PDSO8
$ 1.62

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP37GS+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 2.76
$ 2.76
Stock
172,616
917,476
917,476
Authorized Distributors
1
6
6
Case/Package
-
R
R
Number of Pins
-
8
8
Number of Circuits
-
1
1
Slew Rate
17 V/µs
17 V/µs
17 V/µs
Gain Bandwidth Product
63 MHz
63 MHz
63 MHz
Input Offset Voltage (Vos)
100 µV
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
-
114 dB
114 dB
Common Mode Rejection Ratio
100 dB
120 dB
120 dB
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
-
22 V
22 V
Operating Supply Current
-
5.67 mA
5.67 mA

Descriptions

Descriptions of Analog Devices OP37GS+ provided by its distributors.

OPERATIONAL AMPLIFIER, 1 FUNC, 220UV OFFSET-MAX, BIPOLAR, PDSO8
17V/μs 3.8nV/rtHz 63MHz 100dB shutdown 1 1 30μV 15nA General Purpose SOIC-8 SMD mount 1.5mm(height)
OP37 - OPERATIONAL AMPLIFIER, 1
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated