Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MX7575KCWN+

ADC Single SAR 200ksps 8-bit Parallel 18-Pin SOIC W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7575KCWN+.

_legacy Avnet

Datasheet12 pages30 years ago

ShanghaiCT

CAD Models

Download Analog Devices MX7575KCWN+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.358
$ 11.358
Stock
73,146
128,912
128,912
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Number of Bits
8
8
8
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesAD7822BRZ
IC ADC 8BIT PIPELINED 20SOIC 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SOIC
Analog DevicesAD7822BR
3 V/5 V, 2 MSPS, 8-Bit, 1-, 4-, 8-Channel Sampling ADCs | IC ADC 8BIT PIPELINED 20SOIC
Texas InstrumentsADC0831CCWM/NOPB
IC ADC 8BIT SAR 14SOIC 8 Bit Analog to Digital Converter 1 Input 1 SAR 14-SOIC
Texas InstrumentsADC0832CCWM/NOPB
IC ADC 8BIT SAR 14SOIC 8 Bit Analog to Digital Converter 2 Input 1 SAR 14-SOIC
Texas InstrumentsADC0832CCWMX/NOPB
IC ADC 8BIT SAR 14SOIC 8 Bit Analog to Digital Converter 2 Input 1 SAR 14-SOIC
Analog DevicesAD7706BRZ
3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices MX7575KCWN+ provided by its distributors.

ADC Single SAR 200ksps 8-bit Parallel 18-Pin SOIC W
IC ADC 8BIT SAR 18SOIC
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 18; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated