Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9990ETP

5.25V 2.2GHz 110mA Cellular, DCS, GSM, UMTS 4.75V 1.5GHz,2.2GHz SMD mount
$ 7.11

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.11
$ 4.655
Stock
116,190
29,753
Authorized Distributors
1
2
Frequency
2.2 GHz
-
Max Frequency
-
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-
Case/Package
-
-
Packaging
-
-
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
5.25 V
-

Related Parts

Analog DevicesMAX2039ETP+
High-Linearity, 1700MHz to 2200MHz Upconversion/Downconversion Mixer with LO Buffer/Switch
Analog DevicesMAX9993ETP+
High-Linearity 1700MHz to 2200MHz Down-Conversion Mixer with LO Buffer/Switch
Analog DevicesMAX9994ETP+
SiGe High-Linearity, 1400MHz to 2200MHz Downconversion Mixer with LO Buffer/Switch
Texas InstrumentsCC2500RGPR
IC RF TXRX ISM>1GHZ 20VFQFN IC RF TxRx Only General ISM > 1GHz 2.4GHz 20-VFQFN Exposed Pad
Texas InstrumentsCC2500RGP
In a Pack of 2, Texas Instruments CC2500RGP, RF Transceiver IC 2.4GHz to 2.48GHz 20-Pin QFN
Analog DevicesADG936BRUZ
IC RF SWITCH 2XSPDT 2GHZ 20TSSOP RF Switch IC General Purpose 2 x SPDT 2 GHz 50Ohm 20-TSSOP

Descriptions

Descriptions of Analog Devices MAX9990ETP provided by its distributors.

5.25V 2.2GHz 110mA Cellular,DCS,GSM,UMTS 4.75V 1.5GHz,2.2GHz SMD mount
LO 1.5GHz~2.2GHz Cellular,DCS,GSM,UMTS - RF Misc ICs and Modules ROHS
Low Power Buffers 20-Pin TQFN EP
RF AND BASEBAND CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: VQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated