What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX98355BEWL+T

Audio Amp Speaker 1-CH Mono 3.2W Class-D 9-Pin WLP T/R
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX98355BEWL+T.

Analog Devices

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX98355BEWL+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX98356EWL+T
Audio Amp Speaker 1-CH Mono 3.2W Class-D 9-Pin WLP T/R
Texas InstrumentsTPA2011D1YFFR
Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DS-BGA T/R
Texas InstrumentsTPA2011D1YFFT
Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DS-BGA T/R
Texas InstrumentsTPA2038D1YFFR
3.2-W, mono, analog input Class-D audio amplifier with integrated DAC & selectable gain 9-DSBGA -40 to 85
Audio Amp Speaker 1-CH Mono 1.8W Class-D 9-Pin Flip-Chip T/R / IC FCI AUDIO AMP 9CSP
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier

Descriptions

Descriptions of Analog Devices MAX98355BEWL+T provided by its distributors.

Audio Amp Speaker 1-CH Mono 3.2W Class-D 9-Pin WLP T/R
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 9; Package Code: VFBGA; Package Shape: RECTANGULAR;
8542.33.00.01 MAX98355 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V 1.435mm 3.2W x 1 @ 4Ohm 3.2W

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX98355BEWLT