Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX931CSA

Ultra Low-power, Low-cost Comparator With 2 Percent Reference Analog Circuit, 1 Func, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX931CSA.

Augswan

Datasheet7 pages0 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX931CSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.085
$ 5.085
Stock
353,990
626,224
626,224
Authorized Distributors
0
3
3
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Input Offset Voltage (Vos)
-
10 mV
10 mV
Propagation Delay
-
12 µs
12 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
11 V
11 V

Descriptions

Descriptions of Analog Devices MAX931CSA provided by its distributors.

ULTRA LOW-POWER, LOW-COST COMPARATOR WITH 2 PERCENT REFERENCE Analog Circuit, 1 Func, PDSO8
Comparator Single ±5.5V/11V 8-Pin SOIC N
Non-RoHS Compliant with Voltage Reference Surface Mount Obsolete with Voltage Reference Comparator 0C~70C 80dB CMRR 80dB PSRR 50mV 12mus
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated