Analog Devices MAX901BESE

Comparator Quad ±5V/7V/10V 16-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX901BESE.

_legacy Avnet

Datasheet13 pages21 years ago

Augswan

iiiC

CAD Models

Download Analog Devices MAX901BESE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.711
$ 15.711
Stock
164,295
269,578
269,578
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Input Offset Voltage (Vos)
4 mV
2 mV
2 mV
Propagation Delay
-
8 ns
8 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
10 V
10 V
10 V

Related Parts

Analog DevicesMAX901BCSE+
Comparator Quad ±5V/7V/10V 16-Pin SOIC N
Analog DevicesMAX902ESD+T
Comparator Dual ±5V/7V/10V 14-Pin SOIC N T/R
Analog DevicesMAX912ESE+T
MAX912 Series 10V 5 uA Surface Mount Dual Comparator - SOIC-16
Analog DevicesCMP402GSZ
IC COMPARATOR LV 65NS 16-SOIC / Comparator Quad ±8V/7V/16V 16-Pin SOIC N Tube
Analog DevicesCMP402GSZ-REEL
Comparator Quad ±8V/7V/16V 16-Pin SOIC N T/R
Analog DevicesCMP401GS-REEL
Comparator, 4 Func, 4000uV Offset-Max, 33ns Response Time, BICMOS, PDSO16

Descriptions

Descriptions of Analog Devices MAX901BESE provided by its distributors.

Comparator Quad ±5V/7V/10V 16-Pin SOIC N
IC COMPARATOR QUAD HS LP 16SOIC
Non-RoHS Compliant GULL WING CMOS Contains Lead General Purpose Comparator -40C~85C 500mW 80dB 4mV
IC COMPARATOR 4 GEN PUR 16SOIC
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated