Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX858CSA+T

Boost No 500kHz Programmable 1 3.3V, 5V 3.3V 6V 800mV SOIC-8 SMD, Adhesive Mount
$ 4.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX858CSA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX858CSA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX858CSA+T.

Related Parts

Analog DevicesMAX859CSA+
MAX859 Tube Matte Tin (Sn) Active DC to DC switching regulator 6V 4mm 125mA Switch 500kHz
Analog DevicesMAX858ESA+
MAX858 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 3.9mm 125mA Switch 500kHz
Analog DevicesMAX859ESA+
MAX859 Tube Matte Tin (Sn) Active DC to DC switching regulator 6V 3.9mm 125mA Switch 500kHz

Descriptions

Descriptions of Analog Devices MAX858CSA+T provided by its distributors.

Boost No 500kHz Programmable 1 3.3V, 5V 3.3V 6V 800mV SOIC-8 SMD, Adhesive Mount
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Conv, Boost, 500Khz, Nsoic-8; Topology:Boost (Step Up); Input Voltage Min:800Mv; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Nsoic; No. Of Pins:8Pins; Output Current:-; Output Voltage Min:3V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX858CSA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX858CSA-T