Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX859ESA+

MAX859 Tube Matte Tin (Sn) Active DC to DC switching regulator 6V 3.9mm 125mA Switch 500kHz
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX859ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

CAD Models

Download Analog Devices MAX859ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.016
$ 5.016
Stock
135,831
188,020
188,020
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
60 mA
60 mA
60 mA
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
2.7 V
2.7 V
Max Output Voltage
-
6 V
6 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX859ESA+.

Related Parts

Analog DevicesMAX858CSA+T
Boost No 500kHz Programmable 1 3.3V, 5V 3.3V 6V 800mV SOIC-8 SMD, Adhesive Mount
Analog DevicesMAX858CSA+
MAX858 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 3.9mm 125mA Switch 500kHz
Analog DevicesMAX859CSA+
MAX859 Tube Matte Tin (Sn) Active DC to DC switching regulator 6V 4mm 125mA Switch 500kHz

Descriptions

Descriptions of Analog Devices MAX859ESA+ provided by its distributors.

MAX859 Tube Matte Tin (Sn) Active DC to DC switching regulator 6V 3.9mm 125mA Switch 500kHz
0.125 A SWITCHING REGULATOR 500 kHz SWITCHING FREQ-MAX PDSO8
CPLD MAX 7000B Family 2.5K Gates 128 Macro Cells 126.6MHz 2.5V 256-Pin FBGA
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated