Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX820REPE+

Microprocessor and Nonvolatile Memory Supervisory Circuit 2.61V Manual Reset 16-Pin PDIP
$ 5.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX820REPE+.

SHENGYU ELECTRONICS

Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.27
$ 6.85
Stock
129,862
115,137
Authorized Distributors
1
1
Case/Package
-
PDIP
Number of Pins
-
16
Number of Voltages Monitored
-
1
Reset
-
Active High/Active Low
Reset Timeout
-
140 ms
Undervoltage Threshold
-
2.55 V
Overvoltage Threshold
-
2.7 V
Watchdog Timer
-
Yes
Min Supply Voltage
-
2.75 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices MAX820REPE+ provided by its distributors.

Microprocessor and Nonvolatile Memory Supervisory Circuit 2.61V Manual Reset 16-Pin PDIP
150μA 5.5V PDIP-16 Through hole mounting 19.43mm*7.87mm*4.45mm
ROHS3Compliant Tube Simple Reset/Power-On Reset MATTE TIN supervisor 5V 4.572mm 140ms Minimum -40C~85C TA
1-CHANNEL POWER SUPPLY MANAGEMENT CKT PDIP16
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated