Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX820RCPE+

Processor Supervisor 2.61V 2.75V to 5.5V 16-Pin PDIP N
$ 6.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX820RCPE+.

Augswan

Datasheet7 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.85
$ 5.27
Stock
115,896
129,862
Authorized Distributors
1
1
Case/Package
PDIP
-
Number of Pins
16
-
Number of Voltages Monitored
1
-
Reset
Active High/Active Low
-
Reset Timeout
140 ms
-
Undervoltage Threshold
2.55 V
-
Overvoltage Threshold
2.7 V
-
Watchdog Timer
Yes
-
Min Supply Voltage
2.75 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX792REPE+
Processor Supervisor 2.61V 2.75V to 5.5V 16-Pin PDIP N
Analog DevicesMAX820TCPE+
Processor Supervisor 3.06V 2.75V to 5.5V 16-Pin PDIP N
Analog DevicesMAX820SCPE+
Processor Supervisor 2.91V 2.75V to 5.5V 16-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX820RCPE+ provided by its distributors.

Processor Supervisor 2.61V 2.75V to 5.5V 16-Pin PDIP N
Lead Free Active High/Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor 0C~70C TA 150muA 842mW 140ms Minimum
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated