Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX818MESA+T

Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX818MESA+T.

IHS

Datasheet16 pages20 years ago

ShanghaiCT

iiiC

DigiKey

CAD Models

Download Analog Devices MAX818MESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.67
$ 6.67
Stock
16,300
1,577,471
1,577,471
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
4.25 V
4.5 V
4.5 V
Overvoltage Threshold
4.5 V
4.75 V
4.75 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-09-03
LTD Date2023-03-04

Related Parts

Analog DevicesMAX818MCSA+
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin SOIC N / IC SUPERVISOR MPU 5V 8-SOIC
Analog DevicesMAX817MCSA+
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesMAX817MCSA+T
Processor Supervisor 4.4V 4.4V 8-Pin SOIC N T/R
Analog DevicesADM709MARZ
Processor Supervisor 4.4V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Processor Supervisor 4.4V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Analog DevicesADM709MAR-REEL
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC"

Descriptions

Descriptions of Analog Devices MAX818MESA+T provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDSO8
Processor Supervisor 4.4V 4.4V 8-Pin SOIC N T/R
Ceramic Capacitors 22μF 0402 (1005 Metric) ±20% X5R Tape & Reel (TR) 1 (Unlimited) General Purpose Surface Mount, MLCC -55°C~85°C CAP CER 22UF 6.3V X5R 0402
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX818MESAT