Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX809LEUR

IC SUPERVISOR 3PIN MPU RESET / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
$ 1.54

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.54
$ 3.285
Stock
348,610
3,179,892
Authorized Distributors
1
6
Case/Package
SOT-23
SOT-23-3
Number of Pins
3
3
Number of Voltages Monitored
-
1
Reset
-
-
Reset Timeout
-
240 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
-
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)"
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.63 V
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.63 V
Texas InstrumentsLM809M3-2.93/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 15uA, PD 320mW, VOH 4.4V
Analog DevicesMAX809MEUR+T
MPU Supervisor,1.2V-5.5V supply, Active-Low, Push-Pull, 240 ms delay/4.38V threshold, SOT-23-3
Analog DevicesMAX809TEUR+T
IC SUPERVISOR 3PIN MPU RESET / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3

Descriptions

Descriptions of Analog Devices MAX809LEUR provided by its distributors.

IC SUPERVISOR 3PIN MPU RESET / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, PDSO3
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23
12μA 1.2V 5.5V Computers,Controllers,Intelligent Instruments,Critical µP and µC Power Monitoring,Portable/Battery-Powered Equipment,Automotive SOT-23-3 SMD mount 2.92mm*1.3mm*1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated