Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX807LEPE+

ROHS3Compliant Tube MAX807 Battery Backup Circuit supervisor 5V 4.572mm 140ms Minimum 842mW
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX807LEPE+.

Components Direct

Datasheet16 pages20 years ago

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX807LEPE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.4
$ 7.4
Stock
72,293
780,577
780,577
Authorized Distributors
0
5
5
Case/Package
PDIP
-
-
Number of Pins
16
16
16
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
4.6 V
4.6 V
4.6 V
Overvoltage Threshold
4.75 V
4.75 V
4.75 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX691AEPE+
ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 4.75V 19.43mm 140ms Minimum 600mW
Analog DevicesMAX807MCPE+
Processor Supervisor 4.425V 4.425V 16-Pin PDIP N
Analog DevicesMAX807NEPE+
Processor Supervisor 4.575V 4.575V 16-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX807LEPE+ provided by its distributors.

ROHS3Compliant Tube MAX807 Battery Backup Circuit supervisor 5V 4.572mm 140ms Minimum 842mW
Power Switch Lo Side 7A 8-Pin(7+Tab) TO-220 SMD T/R
PDIP-16 Monitors & Reset Circuits ROHS
MAXIM MAX807LEPE+ PROCESSOR SUPERVISORS
POWER SUPPLY MANAGEMENT CIRCUIT; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO; Terminal Finish: MATTE TIN;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated