What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX807NEPE+

Processor Supervisor 4.575V 4.575V 16-Pin PDIP N
$ 7.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX807NEPE+.

DigiKey

Datasheet16 pages20 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX807NEPE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.88
$ 13
Stock
74,289
115,625
Authorized Distributors
1
3
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
4.5 V
4.5 V
Overvoltage Threshold
4.65 V
4.65 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
0 V
0 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX807NCPE+
Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy
Analog DevicesMAX691AEPE+
ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 4.75V 19.43mm 140ms Minimum 600mW
Analog DevicesMAX807MCPE+
Processor Supervisor 4.425V 4.425V 16-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX807NEPE+ provided by its distributors.

Processor Supervisor 4.575V 4.575V 16-Pin PDIP N
1-CHANNEL POWER SUPPLY MANAGEMENT CKT PDIP16
POWER SUPPLY MANAGEMENT CIRCUIT; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO; Maximum Supply Current (Isup): .11 mA;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated