onsemi MAX708RESA-TG

Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
$ 0.396
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAX708RESA-TG.

IHS

Datasheet12 pages21 years ago

Farnell

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.26%

CAD Models

Download onsemi MAX708RESA-TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.208
Stock
442,927
279,699
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
2.63 V
2.63 V
Overvoltage Threshold
2.67 V
2.67 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-09
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
MicroPower Voltage Supervisor with Active High and Active Low Complementary Outputs 4.63 V
MicrochipMIC707MY
VOLTAGE SUPERVISOR, 60UA, 5.5V, SOIC-8; Threshold Voltage:4.65V; No. of Supervis
MicrochipMIC708MY-TR
Processor Supervisor 4.4V 1 Active High/Active Low Automotive 8-Pin SOIC N T/R
MicrochipMIC708MY
MIC70 Series Single 5.5 V 140 ms Microprocessor Supervisory Circuit - SOIC-8

Descriptions

Descriptions of onsemi MAX708RESA-TG provided by its distributors.

Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
MAX708RESA-TG, PROCESSOR SUPERVISOR 1 - 5.5 V, RESET INPUT, 8-PIN SOIC
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.63V, PDSO8
Power Management ICs (PMICs); MAX708RESA-TG; ON SEMICONDUCTOR; 8; 4.9 mm; 1.5 mm; SOIC
MicroPower Voltage Supervisor 2.63 V
IC, MPU SUPERVISOR, 16µA, 5.5V, 8-SOIC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX708RESA-TG.