Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX798ESE+

MAX798 Buck Tube e3 DC to DC switching controller 10A 10A 9.9mm 6V
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX798ESE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

DigiKey

CAD Models

Download Analog Devices MAX798ESE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX797HESE+T
MAX797 Buck Tape & Reel (TR) e3 DC to DC switching controller 10A 10A 9.9mm 5V
Analog DevicesMAX1653ESE
DC DC Cntrlr Single-OUT PWM DC to DC Controller/Step Down 4.5V to 30V Input 16-Pin SOIC N
Analog DevicesMAX758AEWE+
MAX758 Tube Active Step-Down DC to DC switching regulator 16V 7.6mm 750mA 160kHz
Buck Regulator, 1.5 A, 170 kHz, with Synchronization Capability
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V

Descriptions

Descriptions of Analog Devices MAX798ESE+ provided by its distributors.

MAX798 Buck Tube e3 DC to DC switching controller 10A 10A 9.9mm 6V
-40¡Í~+85¡Í@(TA) Step-down 96% 5V~30V Yes 1 Step-down type SOIC-16 DC-DC Controllers ROHS
Switching Controller, Current-mode, 0.05A, 300kHz Switching Freq-Max, BICMOS, PDSO16
High-Accuracy Step-Down Controller with Synchronous Rectifier for CPU Power
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Ctrl, Sync Buck, 340Khz, Nsoic-16; Supply Voltage Min:4.5V; Supply Voltage Max:30V; No. Of Outputs:1 Output; Duty Cycle (%):96%; Controller Ic Case Style:Nsoic; No. Of Pins:16Pins; Switching Frequency:340Khz; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. MAX798ESE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated