Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX7221CNG

Non-RoHS Compliant THROUGH-HOLE DUAL SERIAL IC LED Driver 70C 1.3MHz 4V 30.545mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7221CNG.

Upverter

Datasheet17 pages16 years ago

_legacy Avnet

Jameco (USA)

CAD Models

Download Analog Devices MAX7221CNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.31
$ 12.31
Stock
12,711
113,061
113,061
Authorized Distributors
0
5
5
Display Type
-
-
-
Output Current
-
320 mA
320 mA
Output Voltage
-
4.5 V
4.5 V
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
16
16
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Case/Package
-
-
-
Number of Pins
24
24
24

Descriptions

Descriptions of Analog Devices MAX7221CNG provided by its distributors.

Non-RoHS Compliant THROUGH-HOLE DUAL SERIAL IC LED Driver 70C 1.3MHz 4V 30.545mm
LED DRVR 64Segment 5V 24-Pin PDIP N
LED Driver IC for 7-Segment up to 8 Digits
LED DISPLAY DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated