What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX709SEPA+

ROHS3Compliant Tube 2.93RESET THESHOLD VOLTAGE MATTE TIN supervisor 3V 9.375mm 85C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX709SEPA+.

DigiKey

Datasheet8 pages20 years ago

ShanghaiCT

CAD Models

Download Analog Devices MAX709SEPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
Stock
64,882
52,533
Authorized Distributors
0
1
Case/Package
PDIP
DIP
Number of Pins
8
-
Number of Voltages Monitored
-
1
Reset
-
Active Low
Reset Timeout
-
140 ms
Undervoltage Threshold
-
2.85 V
Overvoltage Threshold
-
3 V
Watchdog Timer
-
No
Min Supply Voltage
-
1 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesADM709SANZ
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesADM709RANZ
Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesADM709RAN
IC SUPERVISOR MPU 2.63V RS 8DIP
Analog DevicesMAX709LEPA+
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, PDIP8
Analog DevicesMAX706TCPA+
+3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits
Analog DevicesMAX709MEPA+
Processor Supervisor 4.4V 3V/3.3V/5V 8-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX709SEPA+ provided by its distributors.

ROHS3Compliant Tube 2.93RESET THESHOLD VOLTAGE MATTE TIN supervisor 3V 9.375mm 85C
Processor Supervisor 2.93V 3V/3.3V/5V 8-Pin PDIP N
1-CHANNEL POWER SUPPLY SUPPORT CKT PDIP8
MAX709L, MAX709M, MAX709R, MAX709S, MAX709T
Ciiva
Power-Supply Monitor with Reset
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated