Analog Devices ADM709SANZ

Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
$ 1.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM709SANZ.

Analog Devices

Datasheet4 pages31 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM709SANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.522
$ 1.522
Stock
133,155
142,591
142,591
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
280 ms
280 ms
Undervoltage Threshold
2.85 V
4.5 V
4.5 V
Overvoltage Threshold
3 V
4.75 V
4.75 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM709RANZ
Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesADM709RAN
1V 5.5V PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
Analog DevicesADM709TAN
200μA 1V 5.5V PDIP-8 Through hole mounting 9.27mm*7.24mm*3.43mm
Analog DevicesMAX7705CPA+
Processor Supervisor 4.65V 1V to 5.5V 8-Pin PDIP N
Analog DevicesMAX706EPA+
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin PDIP N Tube
MicrochipMIC1232NY
Microprocessor Supervisor with Manual Reset, Watchdog Timer, 4.37V or 4.62V Thre

Descriptions

Descriptions of Analog Devices ADM709SANZ provided by its distributors.

Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Processor Supervisor 2.93V 3V/3.3V/5V 8-Pin PDIP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
The ADM709 contains a power supply monitor which generates a system reset during power-up, power-down and brownout conditions. When VCC falls below the reset threshold, RESET goes low and holds the µP in reset. On power-up the RESET output is held low for 140 ms after VCC rises above the threshold. The RESET output remains operational with VCC as low as 1 V. Three supply-voltage threshold levels are available suitable for +5 V, +3.3 V and for +3 V supply monitoring. The actual reset voltage threshold is found in the data sheet. The ADM709 is available in 8-pin DIP and SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated