What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX709LEPA+

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, PDIP8
$ 3.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX709LEPA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesADM709LANZ
Processor Supervisor 4.65V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesMAX7705CPA+
Processor Supervisor 4.65V 1V to 5.5V 8-Pin PDIP N
Analog DevicesADM709LAN
Power Supply Monitor with Reset | IC SUPERVISOR MPU 4.65 8DIP
Analog DevicesMAX705CPA+
Pwr Sply Func, Supervisor, PDIP, VS 1 to 5.5V, IS 150uA, PD 727mW, IO 20mA, VOL 0.3V
Analog DevicesMAX709MEPA+
Processor Supervisor 4.4V 3V/3.3V/5V 8-Pin PDIP N
Analog DevicesADM8698AN
IC SUPERVISOR MPU 4.65V 8DIP

Descriptions

Descriptions of Analog Devices MAX709LEPA+ provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, PDIP8
Processor Supervisor 4.65V 3V/3.3V/5V 8-Pin PDIP N
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Mpu Supervisor, 5.5V, Dip-8; Threshold Voltage:4.65V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Push-Pull; Digital Ic Case:Dip; No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX709LEPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated