Analog Devices MAX708SCSA

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO8
$ 2.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX708SCSA.

RS (Formerly Allied Electronics)

Datasheet11 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX708SCSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 5.73
$ 5.73
Stock
421,906
1,089,182
1,089,182
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.85 V
2.85 V
2.85 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX708SESA+T
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
Analog DevicesDS1708SESA
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO8
IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Analog DevicesMAX708TCSA+T
Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX708SCSA provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO8
IC SUPERVISOR MPU / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
POWER SUPPLY SUPPORT CIRCUIT; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES; Package Body Material: PLASTIC/EPOXY;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated