Analog Devices DS1708SESA

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO8
$ 1.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1708SESA.

IHS

Datasheet12 pages21 years ago
Datasheet10 pages26 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.15
$ 8.66
$ 8.66
Stock
309,157
677,645
677,645
Authorized Distributors
1
1
1
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
130 ms
130 ms
130 ms
Undervoltage Threshold
2.85 V
3 V
3 V
Overvoltage Threshold
3 V
3.15 V
3.15 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2014-06-19
LTD Date2016-06-19

Related Parts

Analog DevicesDS1708TESA
IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Voltage Supervisor, 1 Monitor, 2.85-3V Threshold, Active-High/Low, SOIC-8, Surface Mount, 5.5Vin
no 3mA 270ms Active High,Active Low,Open Drain 1 6V yes no SOIC-8 SMD mount 5mm*4mm*1.5mm
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
Analog DevicesDS1708ESA
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS, PDSO8
Analog DevicesMAX708ESA+
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices DS1708SESA provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO8
Processor Supervisor 2.93V 3.3V/5V 8-Pin SOIC N
IC SUPERVISOR 1 CHANNEL 8SOIC / 3.3 and 5.0-Volt MicroMonitor
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated