What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6697EP38+T

TEMPERATURE SENSOR, SWITCH/DIGITAL OUTPUT, SERIAL; JESD-609 Code: e0; Terminal Finish: Tin/Lead (Sn/Pb);
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6697EP38+T.

Upverter

Datasheet18 pages16 years ago

ShanghaiCT

DigiKey

CAD Models

Download Analog Devices MAX6697EP38+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.616
Stock
73,541
33,102
Authorized Distributors
0
2
Case/Package
QSOP
QSOP
Number of Pins
20
20
Mount
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.375 B
1.375 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices MAX6697EP38+T provided by its distributors.

TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; JESD-609 Code: e0; Terminal Finish: Tin/Lead (Sn/Pb);
Temp Sensor Digital Serial (2-Wire) 20-Pin QSOP T/R
Industry's Smallest 7-Channel Temperature Monitors Accurately Read Temperatures at Multiple Locations
Ciiva
SENSOR DIGITAL -40C-125C 20QSOP
SENSOR TEMPERATURE SMBUS 20QSOP
7-Channel Precision Temperature Monitor
SPECIALTY ANALOG CIRCUIT PDSO20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6697EP38-T
  • MAX6697EP38T