What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6697EP38+

Temp Sensor Digital Serial (2-Wire) 20-Pin QSOP Tube
$ 5.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6697EP38+.

Ciiva

Datasheet18 pages16 years ago

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX6656MEE+
Dual Remote/Local Temperature Sensors and Four-Channel Voltage Monitors
Analog DevicesMAX6655MEE+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP / SENSOR TEMP I2C/SMBUS 16QSOP
Analog DevicesMAX6656MEE+T
MAX6656 Series 5.5V Surface Mount Digital Temperature Sensor - QSOP-16
Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP T/R
DIGITAL TEMP SENSOR-SERIAL 8BIT(s) 1Cel RECTANGULAR SURFACE MOUNT
Serial Switch/Digital Sensor, 10 Bit(s), 2.50Cel, Rectangular, 16 Pin, Surface Mount

Descriptions

Descriptions of Analog Devices MAX6697EP38+ provided by its distributors.

Temp Sensor Digital Serial (2-Wire) 20-Pin QSOP Tube
Avnet Japan
TEMPERATURE SENSOR, 1DEG C, QSOP-20; SVHC:No SVHC (15-Jan-2018); Available until stocks are exhausted
Temperature Sensor, 1Deg C, Qsop-20; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6697EP38+
Tube SMBus One-Shot Output Switch Programmable Limit Standby Mode 20 Digital, Local/Remote Temperature Sensor 3V~5.5V ±2C (±3C) 11b (Local) 8b (Remote)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated