Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6163AESA+

5ppm/℃ 120μA Fixed 5mA 40µVrms 35µVp-p 3V 12.6V 3V ±0.07% SOIC-8 SMD mount 5mm*4mm*1.75mm
$ 5.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6163AESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

LKR

iiiC

Inventory History

3 month trend:
-3.59%

CAD Models

Download Analog Devices MAX6163AESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6166AESA+
Voltage Ref, Series, 2.5V, Nsoic-8; |Maxim Integrated / Analog Devices MAX6166AESA+
Analog DevicesMAX6164AESA+
Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References
Analog DevicesMAX6168AESA+
5ppm/℃ 120μA Fixed 5mA 25µVrms 22µVp-p 1.8V 13.5V 1.8V ±0.11% SOIC-8 SMD mount 5mm*4mm*1.5mm

Descriptions

Descriptions of Analog Devices MAX6163AESA+ provided by its distributors.

5ppm/℃ 120μA Fixed 5mA 40µVrms 35µVp-p 3V 12.6V 3V ±0.07% SOIC-8 SMD mount 5mm*4mm*1.75mm
3V -40¡Í~+85¡Í@(TA) ©I0.07% 3.2V~12.6V 5mA 5ppm/¡Í Fixed SOIC-8_150mil Voltage References ROHS
V-Ref Precision 3V 5mA 8-Pin SOIC N / IC VREF SERIES 3V 8SOIC
Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References
EAR99 MAX6163 Tube 2005 voltage reference device 5mA 12.6V 40muVrms 5ppm/C
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SERIES, 3V, NSOIC-8; Voltage Reference Type: Series - Fixed; Product Range: MAX6163 Series; Reference Voltage: 3V; Initial Accuracy: 2mV; Temperature Coefficient: ± 2ppm/°C; Voltage Reference Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated