Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5251ACPP

Quad Serial Input Loading 12 Us Settling Time 10-BIT Dac PDIP20

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5251ACPP.

SHENGYU ELECTRONICS

Datasheet16 pages23 years ago

Alternate Parts

Price @ 1000
$ 1.13
Stock
66,706
67,100
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
20
20
Number of Bits
10
10
Settling Time
12 µs
12 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesMAX5251AEPP
IC DAC QUAD +3V 10BIT 20-DIP
Analog DevicesMAX5251BCPP
+3V, Quad, 10-Bit Voltage-Output DAC with Serial Interface | IC DAC 10BIT V-OUT 20DIP
Analog DevicesMAX5250ACPP
IC DAC 10BIT V-OUT 20DIP / Low-Power, Quad, 10-Bit Voltage-Output DAC

Descriptions

Descriptions of Analog Devices MAX5251ACPP provided by its distributors.

QUAD SERIAL INPUT LOADING 12 us SETTLING TIME 10-BIT DAC PDIP20
IC DAC QUAD +3V 10BIT 20-DIP
IC DAC 10BIT V-OUT 20DIP
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated