Analog Devices MAX520AEAP

IC DAC 8BIT V-OUT 20SSOP / 8 Bit Digital to Analog Converter 4 20-SSOP
$ 7.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX520AEAP.

_legacy Avnet

Datasheet20 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX520AEAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.25
$ 10.376
$ 10.376
Stock
219,721
222,862
222,862
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX520ACAP+
Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesMAX520BCAP
Digital to Analog Converter 4-CH R-2R 8-Bit 20-Pin SSOP Tube
Analog DevicesMAX520BEAP+T
Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesAD7226BRS
DAC 4-CH R-2R 8-bit 20-Pin SSOP
Analog DevicesLTC1665IGN#PBF
MICROPOWER OCTAL 8-BIT DAC D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16
Analog DevicesLTC1665CGN#TRPBF
IC DAC 8BIT V-OUT 16SSOP / 8 Bit Digital to Analog Converter 8 16-SSOP

Descriptions

Descriptions of Analog Devices MAX520AEAP provided by its distributors.

IC DAC 8BIT V-OUT 20SSOP / 8 Bit Digital to Analog Converter 4 20-SSOP
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 0.02mA 7.2mm 640mW
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated