Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5156AEPE

Dual Serial Input Loading 16 Us Settling Time 12-BIT Dac PDIP16
$ 12.28

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5156AEPE.

_legacy Avnet

Datasheet16 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.28
$ 8.01
Stock
120,251
106,385
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX5154AEPE
Digital to Analog Converter 2-CH R-2R 12-Bit 16-Pin PDIP Tube
Analog DevicesMAX5156ACPE
Digital to Analog Converter 2-CH R-2R 12-Bit 16-Pin PDIP Tube
Analog DevicesMAX5156BCPE+
Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs

Descriptions

Descriptions of Analog Devices MAX5156AEPE provided by its distributors.

DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 12-BIT DAC PDIP16
Digital to Analog Converter 2-CH R-2R 12-Bit 16-Pin PDIP Tube
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated