Analog Devices MAX5156ACPE

Digital to Analog Converter 2-CH R-2R 12-Bit 16-Pin PDIP Tube
$ 16.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5156ACPE.

_legacy Avnet

Datasheet16 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5156ACPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.98
$ 12.31
Stock
65,182
88,548
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX5156AEPE
DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesMAX5154AEPE
Digital to Analog Converter 2-CH R-2R 12-Bit 16-Pin PDIP Tube
Analog DevicesMAX5154BEPE
DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 12-BIT DAC PDIP16

Descriptions

Descriptions of Analog Devices MAX5156ACPE provided by its distributors.

Digital to Analog Converter 2-CH R-2R 12-Bit 16-Pin PDIP Tube
Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs | IC DAC 12BIT V-OUT 16DIP
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated