Analog Devices MAX5156AEEE

D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5156AEEE.

_legacy Avnet

Datasheet16 pages28 years ago

CAD Models

Download Analog Devices MAX5156AEEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.902
Stock
121,156
122,243
Authorized Distributors
0
4
Case/Package
QSOP
QSOP
Number of Pins
16
16
Number of Bits
12
-
Settling Time
15 µs
-
Interface
SPI
-
Integral Nonlinearity (INL)
0.5 LSB
-
Polarity
-
-
Number of DAC Channels
2
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX5156BCEE+
Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs
Analog DevicesMAX5170AEEE
DAC 1-CH R-2R 14-bit 16-Pin QSOP
Analog DevicesMAX5171AEEE
SERIAL INPUT LOADING 12 us SETTLING TIME 14-BIT DAC PDSO16

Descriptions

Descriptions of Analog Devices MAX5156AEEE provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO16
16-SSOP (0.154 3.90mm Width) Voltage - Buffered R-2R R-PDSO-G16 digital to analog converter 5.5V 15mus (Typ) 4.89mm -40C~85C
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated