Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5155BCPE

Low-Power, Dual, 12-Bit Voltage-Output DACs with Serial Interface
$ 8.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5155BCPE.

_legacy Avnet

Datasheet16 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.53
$ 9.38
Stock
142,369
120,132
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesMAX5155BEPE
Digital to Analog Converter 2-CH R-2R 12-Bit 16-Pin PDIP Tube
Analog DevicesMAX5157BCPE
Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs
Analog DevicesMAX5151BCPE
Digital to Analog Converter 2-CH R-2R 13-Bit 16-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX5155BCPE provided by its distributors.

Low-Power, Dual, 12-Bit Voltage-Output DACs with Serial Interface
2.7V~3.6V 12 SPI 2.7V~3.6V R-2R PDIP-16 Through hole mounting
DAC 2-CH R-2R 12-bit 16-Pin PDIP N
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
IC DAC DUAL V-OUT 12BIT 16-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated