What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX5155BEPE

Digital to Analog Converter 2-CH R-2R 12-Bit 16-Pin PDIP Tube

$ 9.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5155BEPE.

_legacy Avnet

Datasheet16 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.38
$ 8.53
Stock
64,181
82,297
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
16
16
Number of Bits
12
12
Settling Time
15 µs
15 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
-
-
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesMAX5155BCPE
Low-Power, Dual, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5157BCPE
Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs
Analog DevicesMAX5151BCPE
Digital to Analog Converter 2-CH R-2R 13-Bit 16-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX5155BEPE provided by its distributors.

Digital to Analog Converter 2-CH R-2R 12-Bit 16-Pin PDIP Tube
Through Hole DUAL External 1997 Digital to Analog Converter -40C~85C 0.65mA 19.175mm 2LSB
2 12 15μs SPI ±2(Max) 2.7V~3.6V ±1(Max) R-2R 2.7V~3.6V external Voltage - Buffered PDIP Through hole mounting
IC DAC DUAL V-OUT 12BIT 16-DIP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated