Analog Devices MAX512ESD

DAC 3-CH R-2R 8-bit 14-Pin SOIC N
$ 4.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX512ESD.

DigiKey

Datasheet16 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX512ESD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.96
$ 9.17
$ 9.17
Stock
137,352
259,692
259,692
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX513ESD
D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO14
Analog DevicesMAX504CSD+T
MAX504 Series ±5 V 25 µs Low-Power Voltage-Output Serial 10-Bit DACs - SOIC-14
Analog DevicesMAX504ESD+T
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs
Texas InstrumentsTLV5621EDR
Converters - Digital to Analog (DAC) Low-Power Quadruple 8-Bit
MicrochipMCP4902-E/SL
DAC 2-CH Resistor-String 8-bit 14-Pin SOIC N Tube Automotive AEC-Q100
Texas InstrumentsTLC5620CDR
DAC 4-CH Resistor-String 8-bit 14-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices MAX512ESD provided by its distributors.

DAC 3-CH R-2R 8-bit 14-Pin SOIC N
±5V 8bit 8 SPI 5V R-2R SOIC-14 SMD mount
IC DAC TRPLE V-OUT 8BIT 14-SOIC
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated