Texas Instruments TLC5620CDR

8-Bit 4-Ch DAC, 48KS/s, 10us Settling, SPI, 5V, 14-SOIC
$ 5.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5620CDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+3.46%

CAD Models

Download Texas Instruments TLC5620CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.34
$ 6.26
$ 6.26
Stock
291,424
253,759
253,759
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
8
8
8
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5628CDW
OCTAL SERIAL INPUT LOADING 10 us SETTLING TIME 8-BIT DAC PDSO16
Texas InstrumentsTLC5628IDW
Digital to Analog Converter 8 Channel Resistor-String 8-Bit 16-Pin SOIC Tube
Texas InstrumentsTLC5628IDWR
8-Bit Octal DAC, 45kS/s, 10us Settling, SPI, 16-SOIC

Descriptions

Descriptions of Texas Instruments TLC5620CDR provided by its distributors.

8-Bit 4-Ch DAC, 48KS/s, 10us Settling, SPI, 5V, 14-SOIC
DAC 4-CH Resistor-String 8-Bit 14-Pin SOIC T/R
8-Bit, 10 us Quad DAC, Serial Input, Pgrmable for 1x or 2x Output, Simultaneous Update, Low Power 14-SOIC 0 to 70
5V 8bit 4 8 SPI 5V String DAC SOIC-14 SMD mount,glue mount 1.75mm(height)
14-SOIC (0.154 3.90mm Width) Voltage - Buffered String DAC TLC5620 digital to analog converter 7V 10mus (Typ) 48ksps 0.9LSB
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:10µs; Update Rate:0.048MSPS; No. of DACs:4; Data Interface:Serial, 3-Wire; Output Type:Voltage; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.