What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1483CUA+

RS-422/RS-485 Interface IC 20 uA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1483CUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+11.36%

CAD Models

Download Analog Devices MAX1483CUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX483CUA
3-STATE COMPLEMENTARY Half Duplex Non-RoHS Compliant Transceiver 0C~70C 5V 250kbps 2000ns
Analog DevicesMAX485CUA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX
Analog DevicesMAX1487CUA+
RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers

Descriptions

Descriptions of Analog Devices MAX1483CUA+ provided by its distributors.

RS-422/RS-485 Interface IC 20 uA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
RS422/RS485 TXRX, 250KBPS, 5.25V, UMAX-8; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:250Kbps; Supply Voltage Min:4.75V; IC Case / Package:µMAX RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated