Analog Devices MAX4684EUB

SPDT, 2 Func, 1 Channel, PDSO10, MICRO, SOP-10

Price and Stock

Alternate Parts

Price @ 1000
$ 4.39
$ 4.39
Stock
222,984
1,302,946
1,302,946
Authorized Distributors
0
6
6
Case/Package
UMAX
UMAX
UMAX
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
50 ns
60 ns
60 ns
Turn-Off Delay Time
30 ns
40 ns
40 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
50 nA
200 nA
200 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
2
2
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4695EUB
SPDT, 1 Func, 1 Channel, CMOS, PDSO10, MICRO MAX PACKAGE-10
Analog DevicesMAX4695EUB+T
Low-Voltage, 60Ω Dual SPDT Analog Switch in Thin QFN
Analog DevicesMAX4704EUB
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, MICRO MAX PACKAGE-10

Descriptions

Descriptions of Analog Devices MAX4684EUB provided by its distributors.

SPDT, 2 Func, 1 Channel, PDSO10, MICRO, SOP-10
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: VSON; Package Shape: SQUARE; Surface Mount: YES;
Analog Switch Dual SPDT 10-Pin uMAX
IC SW SPDT-NO/NC 500MOHM 10UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated