Analog Devices MAX4734EUB

Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, 3 X 3 MM, MO-187CBA, MICRO, SOP-10

Price and Stock

Alternate Parts

Price @ 1000
$ 3.497
$ 3.497
Stock
172,107
336,923
336,923
Authorized Distributors
0
4
4
Case/Package
UMAX
UMAX
UMAX
-3db Bandwidth
-
90 MHz
90 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
30 ns
30 ns
30 ns
Turn-Off Delay Time
25 ns
25 ns
25 ns
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4704EUB
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, MICRO MAX PACKAGE-10
Analog DevicesMAX4741EUA+T
0.8Ω, Low-Voltage, Single-Supply Dual SPST Analog Switches
Analog DevicesMAX4741EUA
single-phase 2 2 1.6V 3.6V MSOP SMD mount 950μm(height)

Descriptions

Descriptions of Analog Devices MAX4734EUB provided by its distributors.

Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, 3 X 3 MM, MO-187CBA, MICRO, SOP-10
IC SW SP4T-NO/NC 800MOHM 10UMAX / 1 Circuit IC Switch 4:1 800mOhm 10-uMAX
Analog Multiplexer Single 4:1 10-Pin uMAX
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated