Analog Devices MAX4523ESE

Quad, Low-Voltage, SPST Analog Switches | IC SWITCH QUAD SPST 16SOIC
$ 1.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4523ESE.

DigiKey

Datasheet15 pages19 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesMAX4582CSE
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 74dB 4pF 10pF 80Ohm 0.5pC
Analog DevicesMAX4521CSE
Analog Switch Quad SPST 16-Pin SOIC N
Analog DevicesMAX4581ESE+
Analog Multiplexer Single 8:1 16-Pin SOIC N Tube
Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
Texas InstrumentsPCF8574DW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4523ESE provided by its distributors.

Quad, Low-Voltage, SPST Analog Switches | IC SWITCH QUAD SPST 16SOIC
Analog Switch Quad SPST 16-Pin SOIC N
IC SW SPST-NO/NCX4 100OHM 16SOIC
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated